- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-53-2104
39-53-2104
Molex / Waldom
Conn FPC Connector SKT 10 POS 1.25mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FPC Connector SKT 10 POS 1.25mm Solder RA Thru-Hole Tray
Search Keywords: 39532104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-53-2104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:10
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:18.25mm x 9.8mm x 5.4 mm
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
Minimum Order Quantity:
150
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
150
$0.67
500
$0.65
1,000
$0.64
2,000
$0.63
3,600
$0.62
8,000
$0.53
20,000 +
$0.52
Click for Quote
Log in
to unlock special pricing