- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39532-1002
Molex / Waldom
39532-1002
Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole Eurostyle™
Search Keywords: 395321002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39532-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39532-1002 RoHS compliant?
Yes, 39532-1002 is RoHS compliant.
What is the lead time for 39532-1002?
The standard lead time for 39532-1002 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,267
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$0.3846
1,300
$0.3485
2,500
$0.3180
5,000
$0.3164
9,600
$0.3156
20,000
$0.3149
50,000 +
$0.3141
Click for Quote
Log in
to unlock special pricing