- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-53-2095
39-53-2095
Molex / Waldom
Conn FFC/FPC Connector SKT 9 POS 1.25mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FFC/FPC Connector SKT 9 POS 1.25mm Solder ST Thru-Hole Tray
Search Keywords: 39532095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-53-2095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:9
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:17mm x 5mm x 7.5 mm
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,725
Can Ship immediately
Minimum Order Quantity:
150
33 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
150
$0.5916
600
$0.5814
1,200 +
$0.5712
Click for Quote
Log in
to unlock special pricing