- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-53-2084
Available Replacements
Molex / Waldom
39-53-2084
Conn FPC Connector SKT 8 POS 1.25mm Solder RA Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FPC Connector SKT 8 POS 1.25mm Solder RA Thru-Hole Tray
Search Keywords: 39532084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-53-2084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:8
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:15.75mm x 9.8mm x 5.4 mm
-
Operating Temperature:-20 to 80 °C
Frequently Asked Questions
What replaces 39-53-2084?
The recommended replacement for 39-53-2084 is 39-51-3083 from Molex / Waldom, available from OnlineComponents.com.
Is 39-53-2084 RoHS compliant?
Yes, 39-53-2084 is RoHS compliant.
What is the lead time for 39-53-2084?
The standard lead time for 39-53-2084 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
You may purchase all in-stock quantity of 54
Stock lot only:
54
Minimum Order Quantity:
200
30 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$0.8687
200
$0.7897
550
$0.7491
1,200
$0.7127
2,300
$0.6763
12,000
$0.6398
30,000 +
$0.6378
Click for Quote
Log in
to unlock special pricing