- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-53-2045
Molex / Waldom
39-53-2045
Conn FFC/FPC Connector SKT 4 POS 1.25mm Solder ST Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FFC/FPC Connector SKT 4 POS 1.25mm Solder ST Thru-Hole Tray
Search Keywords: 39532045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-53-2045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:4
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:10.75mm x 5mm x 7.5 mm
-
Operating Temperature:-20 to 80 °C
Frequently Asked Questions
Is 39-53-2045 RoHS compliant?
Yes, 39-53-2045 is RoHS compliant.
What is the lead time for 39-53-2045?
The standard lead time for 39-53-2045 is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Can Ship immediately
You may purchase all in-stock quantity of 253
Stock lot only:
253
Minimum Order Quantity:
360
33 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$0.3972
360
$0.3611
950
$0.3550
1,900
$0.3488
3,700
$0.3417
7,200 +
$0.3346
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT