- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-53-2044
39-53-2044
Molex / Waldom
Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Tray
Search Keywords: 39532044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-53-2044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:4
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:10.75mm x 9.8mm x 5.4 mm
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,849
Ships today, if you order in
Minimum Order Quantity:
250
33 Weeks
can ship
1/6/27
45ドルフラットレート配送:
Price (USD)
Qty
Unit Price
250
$0.4354
950
$0.4005
1,900
$0.3755
3,800
$0.3702
6,000
$0.3622
12,000
$0.3542
30,000 +
$0.3533
Click for Quote
Log in
to unlock special pricing