- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-53-2034
39-53-2034
Molex / Waldom
Conn FPC Connector SKT 3 POS 1.25mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn FPC Connector SKT 3 POS 1.25mm Solder RA Thru-Hole Tray
Search Keywords: 39532034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-53-2034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector3551
-
Number of Contacts:3
-
Pitch:1.25 mm
-
Mounting:Through Hole3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:2003541V
-
Maximum Current Rating:1/Contact A
-
Dimension:9.5mm x 9.8mm x 5.43547mm
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 7200
Stock lot only:
2
Minimum Order Quantity:
7200
33 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$0.3455
7,200
$0.3141
16,000
$0.3133
40,000 +
$0.3125
Click for Quote
Log in
to unlock special pricing