Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39532-0009

Conn Shrouded Header HDR 9 POS 5.08mm Solder RA Thru-Hole Eurostyle™

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 9 POS 5.08mm Solder RA Thru-Hole Eurostyle™
Search Keywords: 395320009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39532-0009
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39532-0009 RoHS compliant?
Yes, 39532-0009 is RoHS compliant.
What is the lead time for 39532-0009?
The standard lead time for 39532-0009 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 182
Can Ship immediately You may purchase all in-stock quantity of 182
Stock lot only:
182
Minimum Order Quantity:
2700
14 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.43
2,700
$1.30
8,000
$1.13
20,000 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!