- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39531-1012
39531-1012
Molex / Waldom
Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole Eurostyle™
Search Keywords: 395311012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39531-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
654
Can Ship immediately
Minimum Order Quantity:
35
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
35
$1.95
200
$1.92
350 +
$1.88
Click for Quote
Log in
to unlock special pricing