- Home ›
- All Products›
- 39530-0712
Molex / Waldom
39530-0712
5.08MM EURO PLUG RA BLK 11A AU 12CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.08MM EURO PLUG RA BLK 11A AU 12CKT
Search Keywords: 395300712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39530-0712
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39530-0712 RoHS compliant?
Yes, 39530-0712 is RoHS compliant.
What is the lead time for 39530-0712?
The standard lead time for 39530-0712 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
720
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
720
$8.273
1,440
$7.860
2,160 +
$7.467
Click for Quote
Log in
to unlock special pricing