- Home ›
- All Products›
- 39530-0614
Molex / Waldom
39530-0614
5.08MM EURO PLUG RA BLK 10A AU 14CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.08MM EURO PLUG RA BLK 10A AU 14CKT
Search Keywords: 395300614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39530-0614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39530-0614 RoHS compliant?
Yes, 39530-0614 is RoHS compliant.
What is the lead time for 39530-0614?
The standard lead time for 39530-0614 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
576
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
576
$9.647
1,152
$9.165
1,728 +
$8.707
Click for Quote
Log in
to unlock special pricing