- Home ›
- All Products›
- 39530-0208
39530-0208
Molex / Waldom
Conn Eurostyle Block F 8 POS 5.08mm Screw RA Cable Mount 15A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 8 POS 5.08mm Screw RA Cable Mount 15A/Contact
Search Keywords: 395300208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39530-0208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
760
Ships today, if you order in
Minimum Order Quantity:
20
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
20
$4.08
80
$4.00
200
$3.93
350
$3.86
540
$3.77
1,080 +
$3.58
Click for Quote
Log in
to unlock special pricing