- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39530-0202
39530-0202
Molex / Waldom
Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
Search Keywords: 395300202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39530-0202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
785
Can Ship immediately
Minimum Order Quantity:
80
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
80
$0.8058
90
$0.7548
450
$0.7344
900
$0.7140
1,800
$0.7038
4,320
$0.6936
5,000 +
$0.6426
Click for Quote
Log in
to unlock special pricing