- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39530-0114
39530-0114
Molex / Waldom
Conn Eurostyle Block F 14 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 14 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™
Search Keywords: 395300114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39530-0114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,128
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$6.38
15
$5.91
60
$5.80
150
$5.68
250
$5.58
864
$5.47
1,000 +
$4.97
Click for Quote
Log in
to unlock special pricing