- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39530-0014
39530-0014
Molex / Waldom
Conn Eurostyle Block F 14 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle¢A€žA¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 14 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle¢A€žA¢
Search Keywords: 395300014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39530-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:143829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:18/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Can Ship immediately
Minimum Order Quantity:
15
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$5.764
864
$5.240
2,000
$4.590
5,000 +
$4.500
Click for Quote
Log in
to unlock special pricing