- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 39530-0009
39530-0009
Molex / Waldom
Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Search Keywords: 395300009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39530-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
936
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
936
$3.25
2,000
$2.84
5,000 +
$2.78
Click for Quote
Log in
to unlock special pricing