Image is representational - see mfr. specs

39530-0002

Molex / Waldom

Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™
Search Keywords: 395300002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39530-0002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Eurostyle Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15/Contact A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,320
Ships today, if you order in
Minimum Order Quantity:
90
14 Weeks can ship 9/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.6528
550
$0.6426
1,100
$0.6324
2,100 +
$0.6120
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!