- Home ›
- All Products›
- 39527-7012
39527-7012
Molex / Waldom
Conn Eurostyle Block F 12 POS 5mm Screw ST Panel Mount 18A/Contact Eurostyle„¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 12 POS 5mm Screw ST Panel Mount 18A/Contact Eurostyle„¢
Search Keywords: 395277012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39527-7012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
306
Ships today, if you order in
Minimum Order Quantity:
15
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
15
$5.11
70
$5.03
150
$4.93
300 +
$4.82
Click for Quote
Log in
to unlock special pricing