- Home ›
- All Products›
- 39527-7009
39527-7009
Molex / Waldom
Conn Eurostyle Block F 9 POS 5mm Screw ST Panel Mount 18A/Contact Eurostyle„¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 9 POS 5mm Screw ST Panel Mount 18A/Contact Eurostyle„¢
Search Keywords: 395277009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39527-7009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Can Ship immediately
Minimum Order Quantity:
20
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$3.85
90
$3.76
200
$3.70
350 +
$3.63
Click for Quote
Log in
to unlock special pricing