- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39526-5002
39526-5002
Molex / Waldom
Eurostyle Horizontal PCB Header - 2 Circuits - 0.197" (5.00mm) Pitch - Right Angle - Through Hole - Green.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Eurostyle Horizontal PCB Header - 2 Circuits - 0.197" (5.00mm) Pitch - Right Angle - Through Hole - Green.
Search Keywords: 395265002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39526-5002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:3003584VDC,3003584VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,030
Can Ship immediately
Buy all 1,030 in-stock or the regular minimum order quantity of 4320
Stock lot only:
1030
Minimum Order Quantity:
4320
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.3311
4,320
$0.3010
12,000
$0.2630
30,000 +
$0.2580
Click for Quote
Log in
to unlock special pricing