- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39523-3506
39523-3506
Molex / Waldom
Conn Eurostyle Block F 6 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle¢A€žA¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 6 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle¢A€žA¢
Search Keywords: 395233506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39523-3506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
15
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
15
$5.48
75
$4.61
200
$4.34
350
$4.10
900 +
$3.88
Click for Quote
Log in
to unlock special pricing