- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39523-3002
39523-3002
Molex / Waldom
Conn Eurostyle Block F 2 POS 5mm Screw ST Cable Mount 15A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 2 POS 5mm Screw ST Cable Mount 15A/Contact Eurostyle™
Search Keywords: 395233002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39523-3002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
267
Ships today, if you order in
You may purchase all in-stock quantity of 267
Stock lot only:
267
Minimum Order Quantity:
1944
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.7854
3,888
$0.7140
8,000
$0.6426
20,000 +
$0.6324
Click for Quote
Log in
to unlock special pricing