- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39522-4005
39522-4005
Molex / Waldom
Conn Shrouded Header HDR 5 POS 5mm Solder RA Thru-Hole Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 5 POS 5mm Solder RA Thru-Hole Eurostyle™
Search Keywords: 395224005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39522-4005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 140 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
534
Can Ship immediately
You may purchase all in-stock quantity of 534
Stock lot only:
534
Minimum Order Quantity:
1440
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.9425
2,880
$0.8568
8,000
$0.7446
20,000 +
$0.7344
Click for Quote
Log in
to unlock special pricing