- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39522-1003
Molex / Waldom
39522-1003
Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole Eurostyle™
Search Keywords: 395221003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39522-1003
-
Alias/AKA:0395221003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39522-1003 RoHS compliant?
Yes, 39522-1003 is RoHS compliant.
What is the lead time for 39522-1003?
The standard lead time for 39522-1003 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
Minimum Order Quantity:
7500
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$0.4345
7,500
$0.3950
16,000
$0.3440
40,000 +
$0.3360
Click for Quote
Log in
to unlock special pricing