- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39521-1018
39521-1018
Molex / Waldom
Conn Shrouded Header HDR 18 POS 5mm Solder ST Thru-Hole Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 18 POS 5mm Solder ST Thru-Hole Eurostyle™
Search Keywords: 395211018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39521-1018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
You may purchase all in-stock quantity of 195
Stock lot only:
195
Minimum Order Quantity:
780
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2.849
1,560
$2.590
4,000
$2.260
10,000 +
$2.210
Click for Quote
Log in
to unlock special pricing