- Home ›
- All Products›
- 39520-5709
Molex / Waldom
39520-5709
5.0MM EURO PLUG RA GRN 11A AU 9CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EURO PLUG RA GRN 11A AU 9CKT
Search Keywords: 395205709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-5709
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39520-5709 RoHS compliant?
Yes, 39520-5709 is RoHS compliant.
What is the lead time for 39520-5709?
The standard lead time for 39520-5709 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
936
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
936
$6.220
1,872
$5.909
2,808 +
$5.613
Click for Quote
Log in
to unlock special pricing