- Home ›
- All Products›
- 39520-5209
Molex / Waldom
39520-5209
5.0MM EURO PLUG RA GRN 11A 9CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EURO PLUG RA GRN 11A 9CKT
Search Keywords: 395205209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-5209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39520-5209 RoHS compliant?
Yes, 39520-5209 is RoHS compliant.
What is the lead time for 39520-5209?
The standard lead time for 39520-5209 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1404
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1,404
$4.521
2,808
$4.295
4,212 +
$4.080
Click for Quote
Log in
to unlock special pricing