- Home ›
- All Products›
- 39520-5208
Molex / Waldom
39520-5208
5.0MM EURO PLUG RA GRN 11A 8CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EURO PLUG RA GRN 11A 8CKT
Search Keywords: 395205208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-5208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39520-5208 RoHS compliant?
Yes, 39520-5208 is RoHS compliant.
What is the lead time for 39520-5208?
The standard lead time for 39520-5208 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1620
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1,620
$4.018
3,240
$3.818
4,860 +
$3.627
Click for Quote
Log in
to unlock special pricing