- Home ›
- All Products›
- 39520-5102
Molex / Waldom
39520-5102
5.0MM EURO PLUG RA GRN 10A 2CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EURO PLUG RA GRN 10A 2CKT
Search Keywords: 395205102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-5102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39520-5102 RoHS compliant?
Yes, 39520-5102 is RoHS compliant.
What is the lead time for 39520-5102?
The standard lead time for 39520-5102 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6480
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
6,480
$0.975
12,960
$0.926
19,440 +
$0.880
Click for Quote
Log in
to unlock special pricing