- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39520-5004
39520-5004
Molex / Waldom
Conn Eurostyle Block F 4 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle¢A€žA¢
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Eurostyle Block F 4 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle¢A€žA¢
Search Keywords: 395205004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-5004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2160
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,160
$1.30
8,000
$1.14
20,000 +
$1.11
Click for Quote
Log in
to unlock special pricing