- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39520-0015
39520-0015
Molex / Waldom
Conn Eurostyle Block F 15 POS 5mm Screw RA Cable Mount 15A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 15 POS 5mm Screw RA Cable Mount 15A/Contact Eurostyle™
Search Keywords: 395200015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:15
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
576
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
576
$5.41
1,200
$4.74
3,000 +
$4.63
Click for Quote
Log in
to unlock special pricing