- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39520-0003
Molex / Waldom
39520-0003
Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 15A/Contact Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 15A/Contact Eurostyle™
Search Keywords: 395200003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-0003
-
Alias/AKA:0395200003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39520-0003 RoHS compliant?
Yes, 39520-0003 is RoHS compliant.
What is the lead time for 39520-0003?
The standard lead time for 39520-0003 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,233
Ships today, if you order in
Minimum Order Quantity:
50
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$1.66
300
$1.50
550
$1.41
1,100
$1.37
2,880
$1.30
8,000
$1.23
20,000 +
$1.22
Click for Quote
Log in
to unlock special pricing