- Home ›
- All Products›
- 39517-7006
39517-7006
Molex / Waldom
Conn Eurostyle Block F 6 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle„¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 6 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle„¢
Search Keywords: 395177006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39517-7006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,380
Can Ship immediately
Minimum Order Quantity:
55
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
60
$1.16
300
$1.14
600
$1.12
1,200 +
$1.10
Click for Quote
Log in
to unlock special pricing