- Home ›
- All Products›
- 39517-7004
Molex / Waldom
39517-7004
Conn Eurostyle Block F 4 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle„¢
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 4 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle„¢
Search Keywords: 395177004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39517-7004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39517-7004 RoHS compliant?
Yes, 39517-7004 is RoHS compliant.
What is the lead time for 39517-7004?
The standard lead time for 39517-7004 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
677
Can Ship immediately
Minimum Order Quantity:
80
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
80
$0.8058
450
$0.7956
850 +
$0.7548
Click for Quote
Log in
to unlock special pricing