- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39517-2006
Molex / Waldom
39517-2006
Conn Eurostyle Block F 6 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 6 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Search Keywords: 395172006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39517-2006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39517-2006 RoHS compliant?
Yes, 39517-2006 is RoHS compliant.
What is the lead time for 39517-2006?
The standard lead time for 39517-2006 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1440
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,440
$1.11
4,000
$0.96
10,000 +
$0.95
Click for Quote
Log in
to unlock special pricing