- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39516-1015
Molex / Waldom
39516-1015
Conn Shrouded Header (4 Sides) HDR 15 POS 3.81mm Solder RA Thru-Hole Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 15 POS 3.81mm Solder RA Thru-Hole Eurostyle™
Search Keywords: 395161015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39516-1015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39516-1015 RoHS compliant?
Yes, 39516-1015 is RoHS compliant.
What is the lead time for 39516-1015?
The standard lead time for 39516-1015 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
636
Ships today, if you order in
Minimum Order Quantity:
20
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
20
$2.97
150
$2.92
250
$2.87
450 +
$2.83
Click for Quote
Log in
to unlock special pricing