- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39516-1008
39516-1008
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 8 POS 3.81mm Solder RA Thru-Hole Eurostyle¢A€žA¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 8 POS 3.81mm Solder RA Thru-Hole Eurostyle¢A€žA¢
Search Keywords: 395161008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39516-1008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.81 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
You may purchase all in-stock quantity of 290
Stock lot only:
290
Minimum Order Quantity:
864
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.518
1,728
$1.380
4,000
$1.190
10,000 +
$1.170
Click for Quote
Log in
to unlock special pricing