- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39515-1010
39515-1010
Molex / Waldom
Conn Wire to Board HDR 10 POS 3.81mm Solder ST Thru-Hole Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 10 POS 3.81mm Solder ST Thru-Hole Eurostyle™
Search Keywords: 395151010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39515-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
263
Ships today, if you order in
You may purchase all in-stock quantity of 263
Stock lot only:
263
Minimum Order Quantity:
702
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$1.903
1,404
$1.730
4,000
$1.510
10,000 +
$1.490
Click for Quote
Log in
to unlock special pricing