- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39515-1005
Molex / Waldom
39515-1005
Conn Wire to Board HDR 5 POS 3.81mm Solder ST Thru-Hole Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 5 POS 3.81mm Solder ST Thru-Hole Eurostyle™
Search Keywords: 395151005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39515-1005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39515-1005 RoHS compliant?
Yes, 39515-1005 is RoHS compliant.
What is the lead time for 39515-1005?
The standard lead time for 39515-1005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,108
Can Ship immediately
Minimum Order Quantity:
70
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
70
$0.8976
400
$0.8772
750 +
$0.8670
Click for Quote
Log in
to unlock special pricing