- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39515-1002
Molex / Waldom
39515-1002
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole Eurostyle™
Search Keywords: 395151002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39515-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39515-1002 RoHS compliant?
Yes, 39515-1002 is RoHS compliant.
What is the lead time for 39515-1002?
The standard lead time for 39515-1002 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8064
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
8,064
$0.302
20,000
$0.264
50,000 +
$0.259
Click for Quote
Log in
to unlock special pricing