- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39513-3006
39513-3006
Molex / Waldom
Conn Eurostyle Block F 6 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 6 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Search Keywords: 395133006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39513-3006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
You may purchase all in-stock quantity of 55
Stock lot only:
55
Minimum Order Quantity:
1080
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$1.122
2,160
$1.020
8,000
$0.890
20,000 +
$0.860
Click for Quote
Log in
to unlock special pricing