- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-51-3254
39-51-3254
Molex / Waldom
Conn FFC/FPC Connector SKT 25 POS 1.25mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn FFC/FPC Connector SKT 25 POS 1.25mm Solder ST Thru-Hole Tray
Search Keywords: 39513254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-51-3254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector3551
-
Number of Contacts:25
-
Pitch:1.25 mm
-
Mounting:Through Hole3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:2003541V
-
Maximum Current Rating:1/Contact A
-
Dimension:37mm x 5mm x 7.53547mm
-
Operating Temperature:-20 to 80 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
45
$1.40
500
$1.34
1,000
$1.28
3,000
$1.23
8,000 +
$1.18
Click for Quote
Log in
to unlock special pricing