- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-51-3163
39-51-3163
Molex / Waldom
1.25mm Pitch FFC/FPC Connector, Right Angle, ZIF, Top Contact Style, 16 Circuits
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
1.25mm Pitch FFC/FPC Connector, Right Angle, ZIF, Top Contact Style, 16 Circuits
Search Keywords: 39513163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-51-3163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:16
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:25.75 x 9.8 x 5.4 mm
-
Operating Temperature:-20 to 80 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.