- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-51-3123
39-51-3123
Molex / Waldom
1.25mm Pitch FFC/FPC Connector, Right Angle, ZIF, Top Contact Style, 12 Circuits
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
1.25mm Pitch FFC/FPC Connector, Right Angle, ZIF, Top Contact Style, 12 Circuits
Search Keywords: 39513123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-51-3123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:12
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:20.75 x 9.8 x 5.4 mm
-
Operating Temperature:-20 to 80 °C
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.