- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-51-3083
Molex / Waldom
39-51-3083
Conn FPC Connector SKT 8 POS 2.5mm Solder RA Thru-Hole Tray
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-51-3083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:8
-
Pitch:2.5 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:15.75 x 9.8 x 5.4 mm
-
Operating Temperature:-20 to 80 °C
-
This product is discontinued, but still in stock.