- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39512-6010
39512-6010
Molex / Waldom
Eurostyle Horizontal PCB Header - 10 Circuits - 0.150" (3.81mm) Pitch - Solder - Right Angle - Through Hole - Green.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Eurostyle Horizontal PCB Header - 10 Circuits - 0.150" (3.81mm) Pitch - Solder - Right Angle - Through Hole - Green.
Search Keywords: 395126010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39512-6010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.81 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,857
Ships today, if you order in
Minimum Order Quantity:
40
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
45
$1.65
250
$1.62
450
$1.60
850 +
$1.57
Click for Quote
Log in
to unlock special pricing