- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-51-2160
39-51-2160
Molex / Waldom
Conn IDC Connector RCP 16 POS 1.27mm IDT RA Cable Mount QF-50 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector RCP 16 POS 1.27mm IDT RA Cable Mount QF-50 Tray
Search Keywords: 39512160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-51-2160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately