- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39511-1006
Molex / Waldom
39511-1006
Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole Eurostyle™
Search Keywords: 395111006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39511-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39511-1006 RoHS compliant?
Yes, 39511-1006 is RoHS compliant.
What is the lead time for 39511-1006?
The standard lead time for 39511-1006 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5760
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5,760
$0.83
12,000
$0.73
30,000 +
$0.70
Click for Quote
Log in
to unlock special pricing