- Home ›
- All Products›
- 39510-5115
Molex / Waldom
39510-5115
3.81MM EURO PLUG RA GRN 10A 15CKT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 39510-5115 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |