- Home ›
- All Products›
- 39510-5004
39510-5004
Molex / Waldom
Conn Eurostyle Block F 4 POS 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle„¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 4 POS 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle„¢
Search Keywords: 395105004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39510-5004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4032
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,032
$0.70
12,000
$0.63
30,000 +
$0.62
Click for Quote
Log in
to unlock special pricing